8 Ohms General Purpose Speaker 1.5 W 440 Hz ~ 10 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1.5 W 440 Hz ~ 10 kHz Top Round
Understanding Audio Frequency Range in Audio Design

CMS-305-158SP-67

DigiKey Part Number
2223-CMS-305-158SP-67-ND
Manufacturer
Manufacturer Product Number
CMS-305-158SP-67
Description
SPEAKER 8OHM 1.5W TOP PORT 90DB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 440 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
440 Hz ~ 10 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylenimine (PEI)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Pads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
5% Max @ 1.5kHz, 1W, 100mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,19300 €31,93 €
252,88280 €72,07 €
772,55091 €196,42 €
1542,37006 €364,99 €
3082,20477 €679,07 €
5392,08169 €1.122,03 €
1.0011,95536 €1.957,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €