
CMS-3049-058SP | |
|---|---|
DigiKey Part Number | 2223-CMS-3049-058SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3049-058SP |
Description | SPEAKER, 30 MM, 4.9 MM DEEP, PET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 6 kHz | |
Frequency - Self Resonant | 620Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHZ, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,88500 € | 18,85 € |
| 25 | 1,69840 € | 42,46 € |
| 50 | 1,57260 € | 78,63 € |
| 100 | 1,45820 € | 145,82 € |
| 300 | 1,29717 € | 389,15 € |
| 500 | 1,22984 € | 614,92 € |
| 1.000 | 1,14526 € | 1.145,26 € |
| 5.000 | 1,04455 € | 5.222,75 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

