
CMS-30204-18L250 | |
|---|---|
DigiKey Part Number | 2223-CMS-30204-18L250-ND |
Manufacturer | |
Manufacturer Product Number | CMS-30204-18L250 |
Description | 30X20MM OVAL, 1W, 8, 700HZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 560 Hz ~ 10 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 10 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -25°C ~ 65°C | |
Distortion Rating | 15% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,23880 € | 30,97 € |
| 80 | 1,08850 € | 87,08 € |
| 160 | 1,00944 € | 161,51 € |
| 320 | 0,93744 € | 299,98 € |
| 560 | 0,88389 € | 494,98 € |
| 1.040 | 0,82902 € | 862,18 € |
| 5.040 | 0,73151 € | 3.686,81 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |






