
CMS-2854-158SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2854-158SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2854-158SP |
Description | SPEAKER, 28 MM, 5.4 MM DEEP, PEI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 300 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,70700 € | 27,07 € |
| 25 | 2,44280 € | 61,07 € |
| 72 | 2,17611 € | 156,68 € |
| 144 | 2,02083 € | 291,00 € |
| 288 | 1,87903 € | 541,16 € |
| 504 | 1,77347 € | 893,83 € |
| 1.008 | 1,65276 € | 1.665,98 € |
| 5.040 | 1,57382 € | 7.932,05 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

