
CMS-2844-058SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2844-058SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2844-058SP |
Description | SPEAKER, 28 MM, 4.4 MM DEEP, PEI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 250 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2844-058SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 390Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 5% Max @ 1kHZ, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,00360 € | 50,09 € |
| 72 | 1,78361 € | 128,42 € |
| 144 | 1,65563 € | 238,41 € |
| 288 | 1,53882 € | 443,18 € |
| 504 | 1,45188 € | 731,75 € |
| 1.008 | 1,35251 € | 1.363,33 € |
| 5.040 | 1,25863 € | 6.343,50 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

