
CMS-272006-18E | |
|---|---|
DigiKey Part Number | 2223-CMS-272006-18E-ND |
Manufacturer | |
Manufacturer Product Number | CMS-272006-18E |
Description | SPEAKER, 27MM X 20MM RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.063" L x 0.787" W (27.00mm x 20.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,64500 € | 26,45 € |
| 25 | 2,38640 € | 59,66 € |
| 50 | 2,21140 € | 110,57 € |
| 100 | 2,05210 € | 205,21 € |
| 250 | 1,86260 € | 465,65 € |
| 500 | 1,73360 € | 866,80 € |
| 1.000 | 1,61549 € | 1.615,49 € |
| 5.000 | 1,53294 € | 7.664,70 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

