


CMS-26418N | |
|---|---|
DigiKey Part Number | 102-3852-ND |
Manufacturer | |
Manufacturer Product Number | CMS-26418N |
Description | SPEAKER 8OHM 200MW TOP PORT 79DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 416 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-26418N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 416 Hz ~ 6 kHz | |
Frequency - Self Resonant | 520Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51238 € | 1.512,38 € |
| Unit Price without VAT: | 1,51238 € |
|---|---|
| Unit Price with VAT: | 1,79973 € |

