
CMS-251454-18SP | |
|---|---|
DigiKey Part Number | 2223-CMS-251454-18SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-251454-18SP |
Description | 25X14X5.4 MM, 1W, SOLDER PADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 560 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | 5% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,25600 € | 22,56 € |
| 25 | 2,03360 € | 50,84 € |
| 72 | 1,81069 € | 130,37 € |
| 144 | 1,68083 € | 242,04 € |
| 288 | 1,56229 € | 449,94 € |
| 504 | 1,47409 € | 742,94 € |
| 1.008 | 1,37323 € | 1.384,22 € |
| 5.040 | 1,28014 € | 6.451,91 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |



