


CMS-23558N-L152A | |
|---|---|
DigiKey Part Number | 2223-CMS-23558N-L152A-ND |
Manufacturer | |
Manufacturer Product Number | CMS-23558N-L152A |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 440 Hz ~ 20 kHz Top Round |
EDA/CAD Models | CMS-23558N-L152A Models |
Category | Power - Rated 1 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1.5 W |
Series | Port Location Top |
Packaging Tray | Shape Round |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Wire Leads with Connector |
Frequency Range 440 Hz ~ 20 kHz | Size / Dimension 0.906" Dia (23.00mm) |
Frequency - Self Resonant 550Hz | Height - Seated (Max) 0.217" (5.50mm) |
Impedance 8 Ohms | Operating Temperature -20°C ~ 55°C |
Efficiency - dBA 80.00 | Distortion Rating 10% @ 1kHZ, 1W |
Efficiency - Testing 1W/500mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,36400 € | 33,64 € |
| 25 | 3,03800 € | 75,95 € |
| 50 | 2,81680 € | 140,84 € |
| 100 | 2,61520 € | 261,52 € |
| 300 | 2,33103 € | 699,31 € |
| 500 | 2,21198 € | 1.105,99 € |
| 1.000 | 2,06232 € | 2.062,32 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |


