
CMS-235-18L152 | |
|---|---|
DigiKey Part Number | 2223-CMS-235-18L152-ND |
Manufacturer | |
Manufacturer Product Number | CMS-235-18L152 |
Description | 23X5.7MM, 152MM LEAD WIRES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 640 Hz ~ 18 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-235-18L152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 640 Hz ~ 18 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | 15% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 1,95800 € | 48,95 € |
| 50 | 1,81360 € | 90,68 € |
| 100 | 1,68210 € | 168,21 € |
| 300 | 1,49710 € | 449,13 € |
| 500 | 1,41970 € | 709,85 € |
| 1.000 | 1,32244 € | 1.322,44 € |
| 5.000 | 1,22636 € | 6.131,80 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

