
CMS-2341-06S-TR | |
|---|---|
DigiKey Part Number | 2223-CMS-2341-06S-TR-ND - Tape & Reel (TR) 2223-CMS-2341-06S-TRCT-ND - Cut Tape (CT) 2223-CMS-2341-06S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-2341-06S-TR |
Description | SPEAKER, 23 X 4.1MM DEEP, PEI, N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms General Purpose Speaker 600 mW 425 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2341-06S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 425 Hz ~ 10 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 50 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 600 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | 5% Max @ 1kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,72900 € | 37,29 € |
| 25 | 3,39960 € | 84,99 € |
| 50 | 3,17280 € | 158,64 € |
| 100 | 3,08640 € | 308,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,97475 € | 594,95 € |
| 400 | 2,77005 € | 1.108,02 € |
| 600 | 2,65845 € | 1.595,07 € |
| 1.000 | 2,52571 € | 2.525,71 € |
| 1.400 | 2,52156 € | 3.530,18 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

