
CMS-2207-18SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2207-18SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2207-18SP |
Description | SPEAKER, 22.5 MM, 7 MM DEEP, PEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 528 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2207-18SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 528 Hz ~ 20 kHz | |
Frequency - Self Resonant | 660Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 15% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,87800 € | 28,78 € |
| 25 | 2,59760 € | 64,94 € |
| 50 | 2,40780 € | 120,39 € |
| 100 | 2,23460 € | 223,46 € |
| 250 | 2,02880 € | 507,20 € |
| 500 | 1,88860 € | 944,30 € |
| 1.000 | 1,76025 € | 1.760,25 € |
| 5.000 | 1,68678 € | 8.433,90 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

