
CMS-203-058SP | |
|---|---|
DigiKey Part Number | 2223-CMS-203-058SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-203-058SP |
Description | SPEAKER, 20MM ROUND, 3 MM DEEP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Category | Power - Rated 500 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 800 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 400 Hz ~ 10 kHz | Termination Solder Pads |
Frequency - Self Resonant 500Hz | Size / Dimension 0.787" Dia (20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 93.00 | Operating Temperature -30°C ~ 60°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 5% Max @ 1kHZ, 500mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,44480 € | 36,12 € |
| 50 | 1,33720 € | 66,86 € |
| 100 | 1,23940 € | 123,94 € |
| 300 | 1,10197 € | 330,59 € |
| 500 | 1,04450 € | 522,25 € |
| 1.000 | 0,97235 € | 972,35 € |
| 5.000 | 0,87062 € | 4.353,10 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

