


CMS-20103-078SP | |
|---|---|
DigiKey Part Number | 2223-CMS-20103-078SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-20103-078SP |
Description | SPEAKER 8OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 440 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 700mW, 100mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 3,08600 € | 77,15 € |
| 50 | 2,87960 € | 143,98 € |
| 100 | 2,68940 € | 268,94 € |
| 300 | 2,41737 € | 725,21 € |
| 500 | 2,30208 € | 1.151,04 € |
| 1.000 | 2,26289 € | 2.262,89 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |


