
CMS-2003-058SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2003-058SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2003-058SP |
Description | SPEAKER, 20 MM, 3 MM DEEP, PET, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 456 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 500 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 456 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 570Hz | Size / Dimension 0.787" Dia (20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 78.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 500mW/500mm | Distortion Rating 5% Max @ 1kHZ, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,41800 € | 35,45 € |
| 50 | 1,31220 € | 65,61 € |
| 100 | 1,21630 € | 121,63 € |
| 300 | 1,08140 € | 324,42 € |
| 500 | 1,02496 € | 512,48 € |
| 1.000 | 0,95412 € | 954,12 € |
| 5.000 | 0,85242 € | 4.262,10 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

