CMS-18138-25-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 657
Unit Price: 3,28000 €
Datasheet
8 Ohms General Purpose Speaker 700 mW 384 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 384 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CMS-18138-25-SP

DigiKey Part Number
102-4060-ND
Manufacturer
Manufacturer Product Number
CMS-18138-25-SP
Description
SPEAKER 8OHM 700MW TOP PT 90.5DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 384 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
700mW/100mm
Manufacturer
Same Sky (Formerly CUI Devices)
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
700 mW
Packaging
Tray
Power - Max
1 W
Part Status
Obsolete
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
384 Hz ~ 20 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
480Hz
Termination
Solder Pads
Impedance
8 Ohms
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Efficiency - dBA
90.50
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMS-18138A-SPSame Sky (Formerly CUI Devices)657102-4339-ND3,28000 €Similar
Obsolete
Marketplace Stock: 402 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

402In Stock
Ships from WEC