
CMS-1805-24SP | |
|---|---|
DigiKey Part Number | 2223-CMS-1805-24SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-1805-24SP |
Description | SPEAKER, 18 MM, 5 MM DEEP, PU+PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 304 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-1805-24SP Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 1 W |
Series | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Naphthalate (PEN), Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 304 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 380Hz | Size / Dimension 0.709" Dia (18.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.197" (5.00mm) |
Efficiency - dBA 79.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,35000 € | 23,50 € |
| 25 | 2,11960 € | 52,99 € |
| 50 | 1,96360 € | 98,18 € |
| 120 | 1,78633 € | 214,36 € |
| 360 | 1,59117 € | 572,82 € |
| 600 | 1,50947 € | 905,68 € |
| 1.080 | 1,42179 € | 1.535,53 € |
| 5.040 | 1,34181 € | 6.762,72 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

