
CMS-171233-18SP-X8 | |
|---|---|
DigiKey Part Number | 2223-CMS-171233-18SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-171233-18SP-X8 |
Description | SPEAKER, 17 X 12 MM, 3.3 MM DEEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 800 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-171233-18SP-X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,66700 € | 16,67 € |
| 25 | 1,50160 € | 37,54 € |
| 50 | 1,39000 € | 69,50 € |
| 100 | 1,28860 € | 128,86 € |
| 300 | 1,14580 € | 343,74 € |
| 500 | 1,08612 € | 543,06 € |
| 1.000 | 1,01115 € | 1.011,15 € |
| 5.000 | 0,90901 € | 4.545,05 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

