
CMS-1638-058S | |
|---|---|
DigiKey Part Number | 2223-CMS-1638-058S-ND |
Manufacturer | |
Manufacturer Product Number | CMS-1638-058S |
Description | SPEAKER, 16 X 3.85MM DEEP, PPS, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 720 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-1638-058S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 720 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyphenylene Sulfide (PPS) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.151" (3.85mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,27600 € | 56,90 € |
| 50 | 2,10900 € | 105,45 € |
| 100 | 1,95680 € | 195,68 € |
| 300 | 1,74250 € | 522,75 € |
| 500 | 1,65276 € | 826,38 € |
| 1.000 | 1,54002 € | 1.540,02 € |
| 5.000 | 1,45334 € | 7.266,70 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

