




CMS-16093-078S | |
|---|---|
DigiKey Part Number | 102-4621-ND |
Manufacturer | |
Manufacturer Product Number | CMS-16093-078S |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-16093-078S Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Termination Spring Type |
Frequency - Self Resonant 550Hz | Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 91.00 | Base Product Number |
Efficiency - Testing 700mW/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,87300 € | 18,73 € |
| 25 | 1,68760 € | 42,19 € |
| 50 | 1,56260 € | 78,13 € |
| 100 | 1,44890 € | 144,89 € |
| 300 | 1,28893 € | 386,68 € |
| 500 | 1,22202 € | 611,01 € |
| 1.000 | 1,13796 € | 1.137,96 € |
| 5.000 | 1,03768 € | 5.188,40 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

