


CMS-160916-30-SP | |
|---|---|
DigiKey Part Number | 102-4059-ND |
Manufacturer | |
Manufacturer Product Number | CMS-160916-30-SP |
Description | SPEAKER 6OHM 800MW TOP PORT 92DB |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 800 mW 400 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |

