6 Ohms General Purpose Speaker 800 mW 480 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Ohms General Purpose Speaker 800 mW 480 Hz ~ 20 kHz Top Rectangular
CMS-160916-30-3
CMS-160916-30-3
Understanding Audio Frequency Range in Audio Design

CMS-160916-30-3

DigiKey Part Number
102-4645-ND
Manufacturer
Manufacturer Product Number
CMS-160916-30-3
Description
SPEAKER 6OHM 800MW TOP PORT 88DB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 800 mW 480 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-160916-30-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
800 mW
Series
Power - Max
1 W
Packaging
Box
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
480 Hz ~ 20 kHz
Termination
Spring Type
Frequency - Self Resonant
600Hz
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Impedance
6 Ohms
Height - Seated (Max)
0.138" (3.50mm)
Efficiency - dBA
88.00
Base Product Number
Efficiency - Testing
800mW/100mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS01606MS-SC16-WP-RPUI Audio, Inc.200668-1604-ND3,14000 €Similar
In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,26900 €32,69 €
252,95200 €73,80 €
502,73660 €136,83 €
1002,54060 €254,06 €
2502,30752 €576,88 €
5002,14860 €1.074,30 €
1.0002,00311 €2.003,11 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €