
CMS-1536-0332S | |
|---|---|
DigiKey Part Number | 2223-CMS-1536-0332S-ND |
Manufacturer | |
Manufacturer Product Number | CMS-1536-0332S |
Description | SPEAKER, 15 X 5.1MM DEEP, NDFEB, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 300 mW 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-1536-0332S Models |
Category | Power - Rated 300 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 500 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylenimine (PEI) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 800 Hz ~ 20 kHz | Termination Spring Type |
Frequency - Self Resonant 1kHz | Size / Dimension 0.591" Dia (15.00mm) |
Impedance 32 Ohms | Height - Seated (Max) 0.142" (3.60mm) |
Efficiency - dBA 92.00 | Operating Temperature -40°C ~ 85°C |
Efficiency - Testing 300mW/100mm | Distortion Rating 10% Max @ 2kHz, 100mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,73700 € | 27,37 € |
| 25 | 2,47000 € | 61,75 € |
| 50 | 2,28920 € | 114,46 € |
| 100 | 2,12440 € | 212,44 € |
| 300 | 1,89217 € | 567,65 € |
| 500 | 1,79500 € | 897,50 € |
| 1.000 | 1,67283 € | 1.672,83 € |
| 5.000 | 1,59453 € | 7.972,65 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

