8 Ohms General Purpose Speaker 500 mW 800 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-1535-058SP

DigiKey Part Number
2223-CMS-1535-058SP-ND
Manufacturer
Manufacturer Product Number
CMS-1535-058SP
Description
SPEAKER, 15 MM ROUND, 3.5 MM DEE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 800 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CMS-1535-058SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
96.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-20°C ~ 85°C
Distortion Rating
10% Max @ 2kHz, 100mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,61100 €16,11 €
251,45120 €36,28 €
501,34320 €67,16 €
1001,24500 €124,50 €
3001,10700 €332,10 €
5001,04926 €524,63 €
1.0000,97678 €976,78 €
5.0000,87458 €4.372,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €