


CMS-15113-078L100B-67 | |
|---|---|
DigiKey Part Number | 2223-CMS-15113-078L100B-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-15113-078L100B-67 |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-15113-078L100B-67 Models |
Category | Power - Rated 700 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 100 Hz ~ 20 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 700Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 91.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 700mW/100mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01508MO-SP11-LW25-R | PUI Audio, Inc. | 2.021 | 668-AS01508MO-SP11-LW25-R-ND | 2,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,03900 € | 20,39 € |
| 25 | 1,83840 € | 45,96 € |
| 50 | 1,70280 € | 85,14 € |
| 100 | 1,57920 € | 157,92 € |
| 300 | 1,40527 € | 421,58 € |
| 500 | 1,33250 € | 666,25 € |
| 1.000 | 1,24110 € | 1.241,10 € |
| 5.000 | 1,14418 € | 5.720,90 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

