




CMS-15113-076L100 | |
|---|---|
DigiKey Part Number | 102-5641-ND |
Manufacturer | |
Manufacturer Product Number | CMS-15113-076L100 |
Description | SPEAKER 6OHM 700MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-15113-076L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,74480 € | 43,62 € |
| 50 | 1,61560 € | 80,78 € |
| 100 | 1,49820 € | 149,82 € |
| 300 | 1,33293 € | 399,88 € |
| 500 | 1,26378 € | 631,89 € |
| 1.000 | 1,17693 € | 1.176,93 € |
| 5.000 | 1,07683 € | 5.384,15 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

