6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
CMS-151125-076SP
CMS-151125-076SP
Understanding Audio Frequency Range in Audio Design

CMS-151125-076SP

DigiKey Part Number
102-4626-ND
Manufacturer
Manufacturer Product Number
CMS-151125-076SP
Description
SPEAKER 6OHM 700MW TOP PT 92.5DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-151125-076SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
550Hz
Impedance
6 Ohms
Efficiency - dBA
92.50
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.048
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,82800 €18,28 €
251,64720 €41,18 €
501,52520 €76,26 €
1001,41410 €141,41 €
3001,25773 €377,32 €
5001,19240 €596,20 €
1.0001,11032 €1.110,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €