100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 5 V Noise Cancelling ( -44dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 5 V Noise Cancelling ( -44dB ±3dB @ 94dB SPL ) Solder Pads
Understanding Audio Frequency Range in Audio Design

CMR-4015-44-SP

DigiKey Part Number
2223-CMR-4015-44-SP-ND
Manufacturer
Manufacturer Product Number
CMR-4015-44-SP
Description
MIC COND ANLG NC -44DB 0.157"DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 5 V Noise Cancelling (-44dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-44dB ±3dB @ 94dB SPL
S/N Ratio
55dB
Impedance
2.2 kOhms
Voltage Range
1 V ~ 5 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.071" (1.80mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.984
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,53500 €15,35 €
251,38320 €34,58 €
501,28000 €64,00 €
2001,10095 €220,19 €
4001,02313 €409,25 €
6000,98073 €588,44 €
1.0000,93038 €930,38 €
5.0000,82833 €4.141,65 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €