
CMR-3466-1050SP-X7 | |
|---|---|
DigiKey Part Number | 2223-CMR-3466-1050SP-X7-ND |
Manufacturer | |
Manufacturer Product Number | CMR-3466-1050SP-X7 |
Description | SPEKR 50OHM .01W TOP PORT 127DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms Receiver Speaker 10 mW 50 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
Category | Power - Rated 10 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 20 mW |
Series | Port Location Top |
Packaging Tray | Shape Round |
Part Status Active | Material - Cone Polyethylenimine (PEI) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IPX7 |
Frequency Range 50 Hz ~ 15 kHz | Termination Solder Pads |
Frequency - Self Resonant 100Hz | Size / Dimension 1.339" Dia (34.00mm) |
Impedance 50 Ohms | Height - Seated (Max) 0.260" (6.60mm) |
Efficiency - dBA 127.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 5% Max @ 10kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,92100 € | 29,21 € |
| 25 | 2,63640 € | 65,91 € |
| 56 | 2,41393 € | 135,18 € |
| 112 | 2,24098 € | 250,99 € |
| 280 | 2,03536 € | 569,90 € |
| 504 | 1,91567 € | 965,50 € |
| 1.008 | 1,78562 € | 1.799,90 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

