
CMR-2353G-2032SP | |
|---|---|
DigiKey Part Number | 2223-CMR-2353G-2032SP-ND |
Manufacturer | |
Manufacturer Product Number | CMR-2353G-2032SP |
Description | SPEAKER, 23 MM ROUND, 5.3 MM DEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 20 Hz ~ 3.4 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 20 mW |
Series | Power - Max 30 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 3.4 kHz | Termination Solder Pads |
Frequency - Self Resonant 440Hz | Size / Dimension 0.906" Dia (23.00mm) |
Impedance 32 Ohms | Height - Seated (Max) 0.209" (5.30mm) |
Efficiency - dBA 122.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,79000 € | 17,90 € |
| 25 | 1,61280 € | 40,32 € |
| 50 | 1,49320 € | 74,66 € |
| 100 | 1,38450 € | 138,45 € |
| 300 | 1,23147 € | 369,44 € |
| 500 | 1,16746 € | 583,73 € |
| 1.000 | 1,08708 € | 1.087,08 € |
| 5.000 | 0,98695 € | 4.934,75 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

