CMR-150632-2-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Soberton Inc.
In Stock: 0
Unit Price: 1,98000 €
Datasheet
32 Ohms Receiver Speaker 20 mW 300 Hz ~ 3.4 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Ohms Receiver Speaker 20 mW 300 Hz ~ 3.4 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CMR-150632-2-SP

DigiKey Part Number
102-4062-ND
Manufacturer
Manufacturer Product Number
CMR-150632-2-SP
Description
SPEAKR 32OHM 20MW TOP PORT 110DB
Customer Reference
Detailed Description
32 Ohms Receiver Speaker 20 mW 300 Hz ~ 3.4 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
Receiver
Frequency Range
300 Hz ~ 3.4 kHz
Frequency - Self Resonant
300Hz
Impedance
32 Ohms
Efficiency - dBA
110.00
Efficiency - Testing
1mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 mW
Power - Max
30 mW
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" L x 0.236" W (15.00mm x 6.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 174 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

174In Stock
Ships from WEC