Similar



CMR-120632-2-SP | |
|---|---|
DigiKey Part Number | 102-4061-ND |
Manufacturer | |
Manufacturer Product Number | CMR-120632-2-SP |
Description | SPEAKR 32OHM 20MW TOP PORT 110DB |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 300 Hz ~ 6.5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 110.00 | |
Efficiency - Testing | 1mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |


