
CMR-1005-532SP | |
|---|---|
DigiKey Part Number | 2223-CMR-1005-532SP-ND |
Manufacturer | |
Manufacturer Product Number | CMR-1005-532SP |
Description | SPEKR 32OHM .005W TOP PORT 103DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 5 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 5 mW |
Series | Power - Max 10 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 20 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 122Hz | Size / Dimension 0.394" Dia (10.00mm) |
Impedance 32 Ohms | Height - Seated (Max) 0.201" (5.10mm) |
Efficiency - dBA 103.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1mW | Distortion Rating 2% Max @ 10kHz, 3mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,52480 € | 38,12 € |
| 50 | 1,41160 € | 70,58 € |
| 150 | 1,25273 € | 187,91 € |
| 300 | 1,16377 € | 349,13 € |
| 600 | 1,08252 € | 649,51 € |
| 1.050 | 1,02202 € | 1.073,12 € |
| 5.100 | 0,92639 € | 4.724,59 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

