



CMM-3729AT-42108-TR | |
|---|---|
DigiKey Part Number | 102-5083-2-ND - Tape & Reel (TR) 102-5083-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMM-3729AT-42108-TR |
Description | MICROPHONE MEMS ANALOG OMNI |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3729AT-42108-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 80 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,12700 € | 11,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62691 € | 626,91 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

