



CMM-3729AB-38116-TR | |
|---|---|
DigiKey Part Number | 102-5079-2-ND - Tape & Reel (TR) 102-5079-1-ND - Cut Tape (CT) 102-5079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3729AB-38116-TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3729AB-38116-TR Models |
Category | S/N Ratio 57dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 160 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38dB ±1dB @ 94dB SPL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75913 € | 759,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,06320 € | 26,58 € |
| 50 | 0,98320 € | 49,16 € |
| 100 | 0,91070 € | 91,07 € |
| 250 | 0,82476 € | 206,19 € |
| 500 | 0,76632 € | 383,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,86720 € | 21,68 € |
| 50 | 0,81580 € | 40,79 € |
| 100 | 0,76710 € | 76,71 € |
| 250 | 0,70768 € | 176,92 € |
| 500 | 0,66596 € | 332,98 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



