New at DigiKey
20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional ( -25dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMM-3526DB-26165L-TR

DigiKey Part Number
2223-CMM-3526DB-26165L-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMM-3526DB-26165L-TR
Description
MICROPHONE, 3.5 MM X 2.65 MM X 0
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-25dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-25dB @ 94dB SPL
Manufacturer
Same Sky (Formerly CUI Devices)
S/N Ratio
64dB
Series
Voltage Range
1.65 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Current - Supply
900 µA
Part Status
Active
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Direction
Omnidirectional
Height (Max)
0.039" (0.98mm)
Frequency Range
20 Hz ~ 10 kHz
Shape
Rectangular
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,77353 €3.867,65 €
Unit Price without VAT:0,77353 €
Unit Price with VAT:0,92050 €