
CMM-3526DB-26165-TR | |
|---|---|
DigiKey Part Number | 2223-CMM-3526DB-26165-TR-ND - Tape & Reel (TR) 2223-CMM-3526DB-26165-TRCT-ND - Cut Tape (CT) 2223-CMM-3526DB-26165-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3526DB-26165-TR |
Description | DIGITAL, BOTTOM PORT, 2.6VDC |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3526DB-26165-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 540 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,93440 € | 46,72 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,78360 € | 195,90 € |
| 500 | 0,72800 € | 364,00 € |
| 1.000 | 0,67720 € | 677,20 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

