100 Hz ~ 10 kHz Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Comparing MEMS and Electret Condenser (ECM) Microphones
Understanding Audio Frequency Range in Audio Design

CMM-3526D-261-I2S-TR

DigiKey Part Number
2223-CMM-3526D-261-I2S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMM-3526D-261-I2S-TR
Description
MIC MEMS DIGITAL I2S OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-3526D-261-I2S-TR Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
64dB
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
1.8 V
Series
Voltage Range
1.6 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Current - Supply
1 mA
Part Status
Obsolete
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, I2S
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Direction
Omnidirectional
Height (Max)
0.043" (1.08mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Rectangular
Sensitivity
-26dB ±1dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.