



CMM-2718AT-42108-TR | |
|---|---|
DigiKey Part Number | 102-5091-2-ND - Tape & Reel (TR) 102-5091-1-ND - Cut Tape (CT) 102-5091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AT-42108-TR |
Description | MIC MEMS ANALOG OMNI -43DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-43dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AT-42108-TR Models |
Category | S/N Ratio 60dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.037" (0.95mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -43dB ±1dB @ 94dB SPL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,68200 € | 17,05 € |
| 50 | 0,63500 € | 31,75 € |
| 100 | 0,59190 € | 59,19 € |
| 250 | 0,54000 € | 135,00 € |
| 500 | 0,51494 € | 257,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42993 € | 2.149,65 € |
| 10.000 | 0,42070 € | 4.207,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |










