CMI-1614C-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMI-1614C-120
Understanding Audio Frequency Range in Audio Design

CMI-1614C-120

DigiKey Part Number
102-3741-ND
Manufacturer
Manufacturer Product Number
CMI-1614C-120
Description
BUZZER MAGNETIC 12V 16.00MM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 35mA 2.2kHz 90dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMI-1614C-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
9 ~ 13V
Frequency
2.2kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
35mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.297
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,49400 €24,94 €
252,27200 €56,80 €
502,11900 €105,95 €
1001,97820 €197,82 €
2501,80864 €452,16 €
5001,69172 €845,86 €
1.0001,60864 €1.608,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €