CMI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMI Series
Understanding Audio Frequency Range in Audio Design

CMI-1295IC-0585T

DigiKey Part Number
2223-CMI-1295IC-0585T-ND
Manufacturer
Manufacturer Product Number
CMI-1295IC-0585T
Description
BUZZER MAGNETIC 5V 12MM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMI-1295IC-0585T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
4 ~ 7V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,97300 €9,73 €
250,88400 €22,10 €
500,82380 €41,19 €
1000,76810 €76,81 €
3000,68857 €206,57 €
5000,65490 €327,45 €
1.0000,61229 €612,29 €
5.0000,56141 €2.807,05 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €