
CMI-1295-12TH | |
|---|---|
DigiKey Part Number | 2223-CMI-1295-12TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1295-12TH |
Description | 12MMX9.5MM 12 V, 85 DB, THROUGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 100mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1295-12TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 24V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85160 € | 21,29 € |
| 50 | 0,78720 € | 39,36 € |
| 100 | 0,72880 € | 72,88 € |
| 300 | 0,64677 € | 194,03 € |
| 500 | 0,61252 € | 306,26 € |
| 1.000 | 0,56958 € | 569,58 € |
| 5.000 | 0,48344 € | 2.417,20 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

