
CMI-0955-03TH | |
|---|---|
DigiKey Part Number | 2223-CMI-0955-03TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-0955-03TH |
Description | 9MMX5.5MM 3 V, 80 DB, THROUGH H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-0955-03TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.362" Dia (9.20mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,81280 € | 20,32 € |
| 50 | 0,75120 € | 37,56 € |
| 100 | 0,69530 € | 69,53 € |
| 300 | 0,61690 € | 185,07 € |
| 500 | 0,58420 € | 292,10 € |
| 1.000 | 0,54318 € | 543,18 € |
| 5.000 | 0,46093 € | 2.304,65 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


