



CMC-9745-L100 | |
|---|---|
DigiKey Part Number | 102-4643-ND |
Manufacturer | |
Manufacturer Product Number | CMC-9745-L100 |
Description | MIC COND ANLG UNI -37DB 0.382"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 12 kHz Analog Microphone Electret Condenser 1.5 V ~ 9 V Unidirectional (-37dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-9745-L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 12 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Impedance | 2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 9 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91662 € | 958,31 € |
| Unit Price without VAT: | 1,91662 € |
|---|---|
| Unit Price with VAT: | 2,28078 € |

