



CMC-6018-38T | |
|---|---|
DigiKey Part Number | 102-4094-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6018-38T |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6018-38T Models |
Category | Impedance 2.2 kOhms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.079" (2.00mm) |
Frequency Range 100 Hz ~ 20 kHz | Shape Circular |
Sensitivity -44dB ±3dB @ 94dB SPL | Base Product Number |
S/N Ratio 58dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17551 € | 1.175,51 € |
| Unit Price without VAT: | 1,17551 € |
|---|---|
| Unit Price with VAT: | 1,39886 € |

