100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -40dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -40dB ±3dB @ 94dB SPL ) Solder Pads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMC-4015-40T

DigiKey Part Number
102-4089-ND
Manufacturer
Manufacturer Product Number
CMC-4015-40T
Description
MIC COND ANLG OMNI -40DB 0.157"D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMC-4015-40T Models
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Box
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.157" Dia (4.00mm)
Direction
Omnidirectional
Height (Max)
0.067" (1.70mm)
Frequency Range
100 Hz ~ 20 kHz
Shape
Circular
Sensitivity
-40dB ±3dB @ 94dB SPL
Base Product Number
S/N Ratio
58dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0001,21641 €1.216,41 €
Unit Price without VAT:1,21641 €
Unit Price with VAT:1,44753 €