



CMC-4013-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4639-2-ND - Tape & Reel (TR) 102-4639-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMC-4013-SMT-TR |
Description | MIC COND ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) |
Datasheet | Datasheet |
EDA/CAD Models | CMC-4013-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,75840 € | 43,96 € |
| 50 | 1,63980 € | 81,99 € |
| 100 | 1,53040 € | 153,04 € |
| 250 | 1,39852 € | 349,63 € |
| 500 | 1,30762 € | 653,81 € |
| 1.000 | 1,22369 € | 1.223,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,20918 € | 4.594,88 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


