


CLS0571M-L152 | |
|---|---|
DigiKey Part Number | 102-1541-ND |
Manufacturer | |
Manufacturer Product Number | CLS0571M-L152 |
Description | SPEAKER 8OHM 200MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 200 mW 530 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 530 Hz ~ 20 kHz | |
Frequency - Self Resonant | 530Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 200mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,37400 € | 53,74 € |
| 25 | 4,85920 € | 121,48 € |
| 50 | 4,51020 € | 225,51 € |
| 100 | 4,19160 € | 419,16 € |
| 400 | 3,63418 € | 1.453,67 € |
| 800 | 3,41335 € | 2.730,68 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

