


CLS0401MP | |
|---|---|
DigiKey Part Number | 102-1547-ND |
Manufacturer | |
Manufacturer Product Number | CLS0401MP |
Description | SPEAKER 8OHM 200MW TOP PORT 80DB |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 200 mW 600 Hz ~ 8 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 600 Hz ~ 8 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 200mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |

