Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3.5kHz 95dB @ 12V, 30cm Panel Mount PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLI-3623R-95T

DigiKey Part Number
2223-CLI-3623R-95T-ND
Manufacturer
Manufacturer Product Number
CLI-3623R-95T
Description
12VDC, 95DB, RED LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3.5kHz 95dB @ 12V, 30cm Panel Mount PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CLI-3623R-95T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
18mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount
Termination
PC Pins
Size / Dimension
1.437" Dia (36.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,56000 €12,56 €
508,58780 €429,39 €
1008,19330 €819,33 €
5007,49588 €3.747,94 €
1.0007,26978 €7.269,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,56000 €
Unit Price with VAT:14,94640 €